- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-51PSB
ITT CANNON
MDM-51PSB
D Microminiature Connector - 51 Contact - Male - 0.05 inch Pitch - Crimp Terminal - Hole .087-.098 - Plug
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
D Microminiature Connector - 51 Contact - Male - 0.05 inch Pitch - Crimp Terminal - Hole .087-.098 - Plug
Search Keywords: MDM51PSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-51PSB
-
Alias/AKA:096522-0037
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Pot
-
Shell Size:N/A
-
Number of Contacts:51
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C
Frequently Asked Questions
Is MDM-51PSB RoHS compliant?
No, MDM-51PSB is not RoHS compliant.
What is the lead time for MDM-51PSB?
The standard lead time for MDM-51PSB is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
23 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
1
$255.08
3
$250.10
5
$249.47
10
$226.90
20 +
$210.36
Click for Quote
Log in
to unlock special pricing