- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-51PL1B-A174
MDM-51PL1B-A174
ITT CANNON
Connector D-Subminiature Uninsulated Wire 0.012m 25AWG Micro D-Subminiature 51 POS PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector D-Subminiature Uninsulated Wire 0.012m 25AWG Micro D-Subminiature 51 POS PIN Crimp
Search Keywords: MDM51PL1BA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-51PL1B-A174
-
Alias/AKA:096522-0426
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3
$511.25
5
$377.54
8
$280.20
10 +
$274.60
Click for Quote
Log in
to unlock special pricing