- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-51PHP10P-A174
ITT CANNON
MDM-51PHP10P-A174
Cable Assembly Coaxial 0.762m 26AWG 51 POS D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Coaxial 0.762m 26AWG 51 POS D-Sub PIN Crimp
Search Keywords: MDM51PHP10PA174
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | MDM-51PHP10P-A174 |
| Alias/AKA: | 096522-1003 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is MDM-51PHP10P-A174 RoHS compliant?
Yes, MDM-51PHP10P-A174 is RoHS compliant.
What is the lead time for MDM-51PHP10P-A174?
The standard lead time for MDM-51PHP10P-A174 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
8/3/27
Price (USD)
Qty
Unit Price
3
$1,005.10
5
$638.53
8
$421.25
10 +
$412.83
Click for Quote
Log in
to unlock special pricing