- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- MDM-51PHP01B-A174
ITT CANNON
MDM-51PHP01B-A174
Cable Assembly Coaxial 0.457m 26AWG 51 POS D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Coaxial 0.457m 26AWG 51 POS D-Sub PIN Crimp
Search Keywords: MDM51PHP01BA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-51PHP01B-A174
-
Alias/AKA:096522-1102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MDM-51PHP01B-A174 RoHS compliant?
Yes, MDM-51PHP01B-A174 is RoHS compliant.
What is the lead time for MDM-51PHP01B-A174?
The standard lead time for MDM-51PHP01B-A174 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
6/17/27
Price (USD)
Qty
Unit Price
3
$846.43
5
$537.73
8
$354.75
10 +
$347.66
Click for Quote
Log in
to unlock special pricing