- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- MDM-51PH005L
MDM-51PH005L
ITT CANNON
Connector D-Subminiature 0.762m 26AWG Micro D-Subminiature 51 POS PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector D-Subminiature 0.762m 26AWG Micro D-Subminiature 51 POS PIN Crimp
Search Keywords: MDM51PH005L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-51PH005L
-
Alias/AKA:096522-1254
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:51 Contact
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
3
$729.53
5
$463.46
8
$305.76
10 +
$299.64
Click for Quote
Log in
to unlock special pricing