Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MDM-51PH003B

D-Sub Cable Assembly - D-Type, Micro-D - Receptacle, Male Pins to Individual Wire Leads - 51 Position - 1.50' (457.20mm) Lengt ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D-Sub Cable Assembly - D-Type, Micro-D - Receptacle, Male Pins to Individual Wire Leads - 51 Position - 1.50' (457.20mm) Length.
Search Keywords: MDM51PH003B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-51PH003B
Alias/AKA: 096522-0001
Unit of Measure: Per Each
RoHS: No
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDM-51PH003B RoHS compliant?
No, MDM-51PH003B is not RoHS compliant.
What is the lead time for MDM-51PH003B?
The standard lead time for MDM-51PH003B is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Ships today, if you order in
On Order:
185   can ship 11/10/26
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$252.72
5
$247.78
10
$210.64
20
$204.06
50
$187.60
100 +
$182.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!