- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-51PH002L
MDM-51PH002L
ITT CANNON
Cable Assembly Hook-up Wire 0.304m 26AWG Micro D-Sub 51 POS PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.304m 26AWG Micro D-Sub 51 POS PIN Crimp
Search Keywords: MDM51PH002L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-51PH002L
-
Alias/AKA:096522-0031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Gender:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
33 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
3
$495.95
5
$366.24
8
$271.82
10 +
$266.38
Click for Quote
Log in
to unlock special pricing