- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-51PCBRM7T
ITT CANNON
MDM-51PCBRM7T
Connector Micro D Subminiature Plug 51 Position 1.27mm Solder Right Angle Through Hole
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector Micro D Subminiature Plug 51 Position 1.27mm Solder Right Angle Through Hole
Search Keywords: MDM51PCBRM7T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-51PCBRM7T
-
Alias/AKA:096522-1096
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
Product Guides
+
Frequently Asked Questions
Is MDM-51PCBRM7T RoHS compliant?
No, MDM-51PCBRM7T is not RoHS compliant.
What is the lead time for MDM-51PCBRM7T?
The standard lead time for MDM-51PCBRM7T is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for out of Stock Qty:
3
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$821.38
3
$787.57
5
$779.77
8
$772.05
10 +
$764.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT