- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-51PBSP-8
ITT CANNON
MDM-51PBSP-8
Conn D-Subminiature PIN 51 POS 2.54mm Solder ST Thru-Hole 51 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn D-Subminiature PIN 51 POS 2.54mm Solder ST Thru-Hole 51 Terminal 1 Port
Search Keywords: MDM51PBSP8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-51PBSP-8
-
Alias/AKA:096522-0839
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:51
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C
Frequently Asked Questions
Is MDM-51PBSP-8 RoHS compliant?
No, MDM-51PBSP-8 is not RoHS compliant.
What is the lead time for MDM-51PBSP-8?
The standard lead time for MDM-51PBSP-8 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
18 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$1,403.81
3
$1,400.30
5
$889.59
8
$586.89
10 +
$575.15
Click for Quote
Log in
to unlock special pricing