- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- MDM-51PBS-7-A174
ITT CANNON
MDM-51PBS-7-A174
Connector Micro D Subminiature Plug 51 Position 1.27mm Solder Straight Through Hole
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector Micro D Subminiature Plug 51 Position 1.27mm Solder Straight Through Hole
Search Keywords: MDM51PBS7A174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-51PBS-7-A174
-
Alias/AKA:096522-1064
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is MDM-51PBS-7-A174 RoHS compliant?
No, MDM-51PBS-7-A174 is not RoHS compliant.
What is the lead time for MDM-51PBS-7-A174?
The standard lead time for MDM-51PBS-7-A174 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
3
$1,029.58
5
$654.08
8
$431.51
10 +
$422.88
Click for Quote
Log in
to unlock special pricing