- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- MDM-37SSB-F222
MDM-37SSB-F222
ITT CANNON
Connector Micro D Subminiature Receptacle 37 Position 1.27mm Solder Pot Straight Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Micro D Subminiature Receptacle 37 Position 1.27mm Solder Pot Straight Panel Mount
Search Keywords: MDM37SSBF222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-37SSB-F222
-
Alias/AKA:096521-2685
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$297.35
3
$293.45
5 +
$291.64
Click for Quote
Log in
to unlock special pricing