Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MDM-37SSB

D Microminiature Connector - 37 Contact - Female - 0.05 inch Pitch - Solder Terminal - Hole .087-.098 - Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D Microminiature Connector - 37 Contact - Female - 0.05 inch Pitch - Solder Terminal - Hole .087-.098 - Receptacle
Search Keywords: MDM37SSB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-37SSB
Alias/AKA: 096521-0059
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Micro D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: SKT
Termination Method: Solder Pot
Shell Size: C
Number of Contacts: 37
Contact Plating: Gold
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MDM-37SSB RoHS compliant?
No, MDM-37SSB is not RoHS compliant.
What is the lead time for MDM-37SSB?
The standard lead time for MDM-37SSB is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 67
Can Ship immediately
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$219.91
3
$215.62
5
$215.08
10
$183.30
20 +
$173.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!