- Home ›
- All Products›
- MDM-37SH041B-F222
MDM-37SH041B-F222
ITT CANNON
Cable Assembly RG178/U 3.048m 26AWG 37POS Micro D-Sub SKT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 3.048m 26AWG 37POS Micro D-Sub SKT
Search Keywords: MDM37SH041BF222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-37SH041B-F222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
3
$1,132.43
5
$719.42
8
$474.62
10 +
$465.13
Click for Quote
Log in
to unlock special pricing