- Home ›
- All Products›
- MDM-37SH038B
MDM-37SH038B
ITT CANNON
Cable Assembly Hook-up Wire 0.508m 26AWG Micro D-Subminiature 37 POS SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.508m 26AWG Micro D-Subminiature 37 POS SKT Crimp
Search Keywords: MDM37SH038B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-37SH038B
-
Alias/AKA:096521-0095
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
3
$435.33
5
$321.47
8
$238.59
10 +
$233.82
Click for Quote
Log in
to unlock special pricing