Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MDM-37SCBRPTL56

D Type Connector - 37 Contact - Female - 0.05 inch Pitch - Solder Terminal - #2-56 - Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D Type Connector - 37 Contact - Female - 0.05 inch Pitch - Solder Terminal - #2-56 - Plug
Search Keywords: MDM37SCBRPTL56
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-37SCBRPTL56
Alias/AKA: 096521-0867
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Micro D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: C
Number of Contacts: 37
Contact Plating: Gold
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MDM-37SCBRPTL56 RoHS compliant?
No, MDM-37SCBRPTL56 is not RoHS compliant.
What is the lead time for MDM-37SCBRPTL56?
The standard lead time for MDM-37SCBRPTL56 is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Ships today, if you order in
On Order:
25   can ship 1/6/27
MOQ for out of Stock Qty:
3
52 Weeks can ship 11/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$539.14
3
$536.51
5
$535.17
8
$533.83
10 +
$456.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!