Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MDM-37SCBRP-T-17-A174

Conn D-Subminiature SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port
Search Keywords: MDM37SCBRPT17A174
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-37SCBRP-T-17-A174
Alias/AKA: 096521-0663
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: C
Number of Contacts: 37
Contact Plating: Gold
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MDM-37SCBRP-T-17-A174 RoHS compliant?
No, MDM-37SCBRP-T-17-A174 is not RoHS compliant.
What is the lead time for MDM-37SCBRP-T-17-A174?
The standard lead time for MDM-37SCBRP-T-17-A174 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks can ship 3/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$1,026.63
5
$652.21
8
$430.28
10 +
$421.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!