- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-37PSB
ITT CANNON
MDM-37PSB
D Microminiature Connector - 37 Contact - Male - 0.05 inch Pitch - Solder Terminal - Hole .087-.098 - Plug
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
D Microminiature Connector - 37 Contact - Male - 0.05 inch Pitch - Solder Terminal - Hole .087-.098 - Plug
Search Keywords: MDM37PSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-37PSB
-
Alias/AKA:096520-0067
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Pot
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is MDM-37PSB RoHS compliant?
No, MDM-37PSB is not RoHS compliant.
What is the lead time for MDM-37PSB?
The standard lead time for MDM-37PSB is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
14 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$294.23
3
$271.84
5
$263.26
10
$237.26
20 +
$230.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT