- Home ›
- All Products›
- MDM-37PH046B-A174
MDM-37PH046B-A174
ITT CANNON
Cable Assembly 26AWG 1.82m 37 Position Micro D Subminiature Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 1.82m 37 Position Micro D Subminiature Plug
Search Keywords: MDM37PH046BA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-37PH046B-A174
-
Alias/AKA:096520-0949
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
3
$757.43
5
$481.19
8
$317.45
10 +
$311.11
Click for Quote
Log in
to unlock special pricing