MDM-37PH046B

ITT CANNON

Cable Assembly RG178/U 1.828m 26AWG 37 POS Micro D-Sub PIN Crimp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly RG178/U 1.828m 26AWG 37 POS Micro D-Sub PIN Crimp
Search Keywords: MDM37PH046B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    MDM-37PH046B
  • Alias/AKA:
    096520-0242
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    MX
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Insulator Resistance:
    5000 megohms min.
  • Hardware:
    HARDWARE=B .092 dia mtg holes
  • Durability Rating:
    500 cycles of mating and unmating, 500 CPH max.
  • Moisture Resistance:
    Insulator resistance > 100 megohms
  • Gender:
    Pin
  • Arrangement:
    37 Contact
  • Saltspray:
    48 hours
  • Contact Resistance:
    8 milliohms max.
  • Shell Material:
    Aluminum
  • Current Rating:
    3 A max.
  • Physical Shock:
    50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
  • Vibration:
    20Gs, 10-2000 Hz. 12 hours
  • Shell Finish:
    Yellow Chromate/Cadmium over Nickel
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Coupling:
    Friction Coupling
  • Contact Type:
    Crimp
  • Contact Material:
    gold plated copper alloy
  • Dielectric Withstanding Voltage:
    600 VAC at sea level 150 VAC at 70,00 altitude
  • Termination Type:
    72" Min, M16874/4 #26AWG, Colored Code
  • Insulator Material:
    contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
  • Series:
    Micro "D" Metal Shell
  • Thermal Shock:
    -55°/+125 °
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks can ship 9/30/26
Backorder
Price (USD)
Qty
Unit Price
3
$514.06
5
$379.62
8
$281.75
10 +
$276.11
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!