- Home ›
- All Products›
- MDM-37PH003M7
MDM-37PH003M7
ITT CANNON
Connector D-Subminiature 0.457m 26AWG Micro D-Subminiature 37 POS PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector D-Subminiature 0.457m 26AWG Micro D-Subminiature 37 POS PIN Crimp
Search Keywords: MDM37PH003M7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-37PH003M7
-
Alias/AKA:096520-1011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
3
$499.33
5
$368.74
8
$273.67
10 +
$268.20
Click for Quote
Log in
to unlock special pricing