- Home ›
- All Products›
- MDM-37PH003B-A174-F222
MDM-37PH003B-A174-F222
ITT CANNON
Cable Assembly RG178/U 0.457m 26AWG 37POS Micro D-Sub PIN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.457m 26AWG 37POS Micro D-Sub PIN
Search Keywords: MDM37PH003BA174F222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-37PH003B-A174-F222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
3
$733.66
5
$466.09
8
$307.49
10 +
$301.34
Click for Quote
Log in
to unlock special pricing