- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-37PCBRTL61-A174
ITT CANNON
MDM-37PCBRTL61-A174
The MDM-37PCBRTL61-A174 is a 37-pin Micro-D metal shell plug connector with condensed right-angle board mount terminations and ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-37PCBRTL61-A174
-
Alias/AKA:096520-0919
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C