ITT CANNON Authorized Distributor

MDM-37PBSL56-A174

Connector Micro D Subminiature Plug 37 Position 1.27mm Solder Straight Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Connector Micro D Subminiature Plug 37 Position 1.27mm Solder Straight Through Hole
Search Keywords: MDM37PBSL56A174
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-37PBSL56-A174
Alias/AKA: 096520-0879
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDM-37PBSL56-A174 RoHS compliant?
No, MDM-37PBSL56-A174 is not RoHS compliant.
What is the lead time for MDM-37PBSL56-A174?
The standard lead time for MDM-37PBSL56-A174 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$467.71
3
$461.51
5 +
$460.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!