Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MDM-37PBS

D Microminiature Connector - 37 Contact - Male - 0.05 inch Pitch - Solder Terminal - Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D Microminiature Connector - 37 Contact - Male - 0.05 inch Pitch - Solder Terminal - Plug
Search Keywords: MDM37PBS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-37PBS
Alias/AKA: 096520-0164
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Micro D-Subminiature3530
Body Orientation: Straight3506
Mounting: Through Hole3516
Gender: Pin
Termination Method: Solder3529
Shell Size: C3527
Number of Contacts: 37
Contact Plating: Gold3509
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDM-37PBS RoHS compliant?
No, MDM-37PBS is not RoHS compliant.
What is the lead time for MDM-37PBS?
The standard lead time for MDM-37PBS is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
MOQ for out of Stock Qty:
3
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$359.19
3
$354.81
5
$353.92
8
$353.04
10 +
$292.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!