- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-31SSB
MDM-31SSB
ITT CANNON
D Microminiature Connector - 31 Contact - Female - 0.05 inch Pitch - Solder Terminal - Hole .087-.098 - Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Microminiature Connector - 31 Contact - Female - 0.05 inch Pitch - Solder Terminal - Hole .087-.098 - Receptacle
Search Keywords: MDM31SSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-31SSB
-
Alias/AKA:096519-0034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Pot
-
Shell Size:N/A
-
Number of Contacts:31
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$220.64
3
$217.03
5
$215.97
10
$214.13
20 +
$213.59
Click for Quote
Log in
to unlock special pricing