Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MDM-31SL1M7

Connector D-Subminiature 0.012m 25AWG Micro D-Subminiature 31 POS SKT Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Connector D-Subminiature 0.012m 25AWG Micro D-Subminiature 31 POS SKT Crimp
Search Keywords: MDM31SL1M7
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-31SL1M7
Alias/AKA: 096519-0643
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Socket
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MDM-31SL1M7 RoHS compliant?
No, MDM-31SL1M7 is not RoHS compliant.
What is the lead time for MDM-31SL1M7?
The standard lead time for MDM-31SL1M7 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks can ship 3/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$481.58
5
$355.63
8
$263.95
10 +
$258.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!