- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-31SH28B
ITT CANNON
MDM-31SH28B
Cable Assembly Coaxial 0.304m 26AWG 31 POS D-Sub SKT Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Coaxial 0.304m 26AWG 31 POS D-Sub SKT Crimp
Search Keywords: MDM31SH28B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-31SH28B
-
Alias/AKA:096519-0053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is MDM-31SH28B RoHS compliant?
Yes, MDM-31SH28B is RoHS compliant.
What is the lead time for MDM-31SH28B?
The standard lead time for MDM-31SH28B is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
3
$412.97
5
$304.96
8
$226.34
10 +
$221.81
Click for Quote
Log in
to unlock special pricing