- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- MDM-31SH046B
ITT CANNON
MDM-31SH046B
Cable Assembly Hook-up Wire 1.828m 26AWG Micro D-Subminiature 31 POS SKT Crimp
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Cable Assembly Hook-up Wire 1.828m 26AWG Micro D-Subminiature 31 POS SKT Crimp
Search Keywords: MDM31SH046B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-31SH046B
-
Alias/AKA:096519-0110
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is MDM-31SH046B RoHS compliant?
No, MDM-31SH046B is not RoHS compliant.
What is the lead time for MDM-31SH046B?
The standard lead time for MDM-31SH046B is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
18 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$523.97
3
$522.67
5
$385.97
8
$286.46
10 +
$280.73
Click for Quote
Log in
to unlock special pricing