- Home ›
- All Products›
- MDM-31SH041P
MDM-31SH041P
ITT CANNON
Connector D-Subminiature 3.048m 26AWG Micro D-Subminiature 31 POS SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector D-Subminiature 3.048m 26AWG Micro D-Subminiature 31 POS SKT Crimp
Search Keywords: MDM31SH041P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-31SH041P
-
Alias/AKA:096519-1031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
3
$803.70
5
$510.59
8
$336.85
10 +
$330.11
Click for Quote
Log in
to unlock special pricing