- Home ›
- All Products›
- MDM-31SH006M7
MDM-31SH006M7
ITT CANNON
Cable Assembly Hook-up Wire 0.914m 26AWG Micro D-Sub 31 POS SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.914m 26AWG Micro D-Sub 31 POS SKT Crimp
Search Keywords: MDM31SH006M7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-31SH006M7
-
Alias/AKA:096519-1018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
3
$541.34
5
$399.76
8
$296.70
10 +
$290.76
Click for Quote
Log in
to unlock special pricing