Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MDM-31SH003B-A174

Conn Micro D-Subminiature SKT 31 POS Crimp ST Cable Mount 31 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Micro D-Subminiature SKT 31 POS Crimp ST Cable Mount 31 Terminal 1 Port
Search Keywords: MDM31SH003BA174
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-31SH003B-A174
Alias/AKA: 096519-0325
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Micro D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: Socket
Termination Method: Crimp
Number of Contacts: 31
Contact Plating: Gold
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDM-31SH003B-A174 RoHS compliant?
Yes, MDM-31SH003B-A174 is RoHS compliant.
What is the lead time for MDM-31SH003B-A174?
The standard lead time for MDM-31SH003B-A174 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
On Order:
50   can ship 11/30/26
MOQ for out of Stock Qty:
3
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$122.73
3
$122.42
5
$110.18
8
$96.40
10 +
$94.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!