- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- MDM-31SCBRPL59
ITT CANNON
MDM-31SCBRPL59
Connector Micro D Subminiature Receptacle 31 Position 1.27mm Solder Right Angle Through Hole
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector Micro D Subminiature Receptacle 31 Position 1.27mm Solder Right Angle Through Hole
Search Keywords: MDM31SCBRPL59
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-31SCBRPL59
-
Alias/AKA:096519-0524
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:31 Contact
Product Guides
+
Frequently Asked Questions
Is MDM-31SCBRPL59 RoHS compliant?
No, MDM-31SCBRPL59 is not RoHS compliant.
What is the lead time for MDM-31SCBRPL59?
The standard lead time for MDM-31SCBRPL59 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
3
$993.65
5
$631.26
8
$416.46
10 +
$408.13
Click for Quote
Log in
to unlock special pricing