Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MDM-31SCBRP

D Microminiature Connector - 31 Contact - Female - 0.05 inch Pitch - Solder Terminal - #2-56 - Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D Microminiature Connector - 31 Contact - Female - 0.05 inch Pitch - Solder Terminal - #2-56 - Receptacle
Search Keywords: MDM31SCBRP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-31SCBRP
Alias/AKA: 096519-0161
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Micro D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Number of Contacts: 31
Contact Plating: Gold
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MDM-31SCBRP RoHS compliant?
No, MDM-31SCBRP is not RoHS compliant.
What is the lead time for MDM-31SCBRP?
The standard lead time for MDM-31SCBRP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
18 Weeks can ship 3/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$362.64
3
$359.10
5 +
$358.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!