Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MDM-31SCBRM7T

Conn Micro D-Subminiature SKT 31 POS Solder RA Thru-Hole 31 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Micro D-Subminiature SKT 31 POS Solder RA Thru-Hole 31 Terminal 1 Port
Search Keywords: MDM31SCBRM7T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-31SCBRM7T
Alias/AKA: 096519-0604
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Micro D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Number of Contacts: 31
Contact Plating: Gold
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MDM-31SCBRM7T RoHS compliant?
No, MDM-31SCBRM7T is not RoHS compliant.
What is the lead time for MDM-31SCBRM7T?
The standard lead time for MDM-31SCBRM7T is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$406.45
3
$401.06
5 +
$400.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!