Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MDM-31SCBR

D-Sub Connector - Receptacle - Female Sockets - 31 Position - 4 Rows - 0.050 Pitch x 0.100 Row to Row - 3A - Panel Mount, Thro ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D-Sub Connector - Receptacle - Female Sockets - 31 Position - 4 Rows - 0.050 Pitch x 0.100 Row to Row - 3A - Panel Mount, Through Hole, Right Angle.
Search Keywords: MDM31SCBR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-31SCBR
Alias/AKA: 096519-0165
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Socket
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDM-31SCBR RoHS compliant?
No, MDM-31SCBR is not RoHS compliant.
What is the lead time for MDM-31SCBR?
The standard lead time for MDM-31SCBR is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Can Ship immediately
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$340.07
3
$337.78
5 +
$335.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!