Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
MDM-31SBSPL57 by Itt Cannon
Itt Cannon

MDM-31SBSPL57

ITT CANNON

Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Search Keywords: MDM31SBSPL57
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Itt Cannon
  • Part No:
    MDM-31SBSPL57
  • Alias/AKA:
    096519-0407
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Saltspray:
    48 hours
  • Insulator Resistance:
    5000 megohms min.
  • Arrangement:
    31 Contact
  • Durability Rating:
    500 cycles of mating and unmating, 500 CPH max.
  • Contact Material:
    gold plated copper alloy
  • Vibration:
    20G's, 10-2000 Hz. 12 hours
  • Moisture Resistance:
    Insulator resistance > 100 megohms
  • Coupling:
    Jackscrew Coupling
  • Shell Finish:
    Yellow Chromate/Cadmium over Nickel
  • Physical Shock:
    50 G's, 3 axes, 6 milisecond duration sawtooth pulse
  • Shell Material:
    Aluminum
  • Current Rating:
    3 A max.
  • Hardware:
    Jackpost (standard)
  • Pcb Hardware:
    no PCB mounting hardware
  • Termination:
    0.19" Min, #25 AWG
  • Thermal Shock:
    -55°/+125 °
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Contact Resistance:
    8 milliohms max.
  • Gender:
    Socket
  • Termination Type:
    Straight PCB Termination
  • Insulator Material:
    contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
  • Dielectric Withstanding Voltage:
    600 VAC at sea level 150 VAC at 70,00' altitude
  • Contact Type:
    Crimp
  • Series:
    Micro "D" Metal Shell
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
20 Weeks can ship 11/4/24
ADD TO CART
Qty
Unit Price
1
€437.902
3
€431.330
5
€424.861
10 +
€413.722
Click for Quote
Log in to unlock special pricing