- Home ›
- All Products›
- MDM-31SBSP
MDM-31SBSP
ITT CANNON
Connector Micro D Subminiature Receptacle 31 Position 1.27mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Micro D Subminiature Receptacle 31 Position 1.27mm Solder Straight Through Hole
Search Keywords: MDM31SBSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-31SBSP
-
Alias/AKA:096519-0093
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$398.05
3
$393.20
5
$391.23
8
$389.28
10 +
$330.24
Click for Quote
Log in
to unlock special pricing
Non-RoHS Equivalent