Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MDM-31PSL

D Microminiature Connector - 31 Contact - Male - Solder Terminal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D Microminiature Connector - 31 Contact - Male - Solder Terminal
Search Keywords: MDM31PSL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-31PSL
Alias/AKA: 096518-0054
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Micro D-Subminiature3530
Body Orientation: Straight3506
Mounting: Panel Mount3516
Gender: Pin
Termination Method: Solder Pot3529
Number of Contacts: 31
Contact Plating: Gold3509
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDM-31PSL RoHS compliant?
No, MDM-31PSL is not RoHS compliant.
What is the lead time for MDM-31PSL?
The standard lead time for MDM-31PSL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
MOQ for out of Stock Qty:
3
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$379.10
3
$378.15
5
$279.25
8
$207.25
10 +
$203.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!