- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-31PSB
ITT CANNON
MDM-31PSB
D Microminiature Connector - 31 Contact - Male - 0.05 inch Pitch - Solder Terminal - Hole .087-.098 - Plug
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | MDM-31PSB |
| Alias/AKA: | 096518-0042 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694030 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Micro D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | Pin |
| Termination Method: | Solder Pot |
| Number of Contacts: | 31 |
| Contact Plating: | Gold |
| Operating Temperature: | -55 to 125 °C |