- Home ›
- All Products›
- MDM-31PL39B-A174
MDM-31PL39B-A174
ITT CANNON
Connector Micro D Subminiature Plug 31 Position 1.27mm Crimp Straight Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Micro D Subminiature Plug 31 Position 1.27mm Crimp Straight Panel Mount
Search Keywords: MDM31PL39BA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-31PL39B-A174
-
Alias/AKA:096518-0261
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
3
$357.89
5
$264.29
8
$196.15
10 +
$192.23
Click for Quote
Log in
to unlock special pricing