- Home ›
- All Products›
- MDM-31PH027P-A172
MDM-31PH027P-A172
ITT CANNON
Cable Assembly 26AWG 0.0762m 31 Position Micro D Subminiature Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Cable Assembly 26AWG 0.0762m 31 Position Micro D Subminiature Plug
Search Keywords: MDM31PH027PA172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-31PH027P-A172
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:9A515.X
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
3
$538.31
5
$397.52
8
$295.03
10 +
$289.13
Click for Quote
Log in
to unlock special pricing