- Home ›
- All Products›
- MDM-31PH006P-A174
MDM-31PH006P-A174
ITT CANNON
Cable Assembly RG178/U 0.914m 26AWG 31 POS Micro D-Sub PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.914m 26AWG 31 POS Micro D-Sub PIN Crimp
Search Keywords: MDM31PH006PA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-31PH006P-A174
-
Alias/AKA:096518-0762
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
3
$450.97
5
$333.02
8
$247.17
10 +
$242.22
Click for Quote
Log in
to unlock special pricing