- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- MDM-31PH005M5
ITT CANNON
MDM-31PH005M5
Connector D-Subminiature 0.762m 26AWG Micro D-Subminiature 31 POS PIN Crimp
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector D-Subminiature 0.762m 26AWG Micro D-Subminiature 31 POS PIN Crimp
Search Keywords: MDM31PH005M5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-31PH005M5
-
Alias/AKA:096518-0697
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is MDM-31PH005M5 RoHS compliant?
No, MDM-31PH005M5 is not RoHS compliant.
What is the lead time for MDM-31PH005M5?
The standard lead time for MDM-31PH005M5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
89
can ship 9/29/26
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
18 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
3
$482.93
5
$356.62
8
$264.68
10 +
$259.39
Click for Quote
Log in
to unlock special pricing