- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-31PH003L
MDM-31PH003L
ITT CANNON
D-Sub Cable Assembly - Male Pins to Individual Wire Leads - 31 Position - 1.50' (457.20mm) Length - Multiple Colors.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Cable Assembly - Male Pins to Individual Wire Leads - 31 Position - 1.50' (457.20mm) Length - Multiple Colors.
Search Keywords: MDM31PH003L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-31PH003L
-
Alias/AKA:096518-0061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
3
$262.08
5
$253.80
8
$252.53
10 +
$210.99
Click for Quote
Log in
to unlock special pricing