Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MDM-31PCBRP

D-Sub Connector - Plug - Male Pins - 31 Positions - 4 Rows - 3A - Solder Termination - Panel Mount, Through Hole, Right Angle.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D-Sub Connector - Plug - Male Pins - 31 Positions - 4 Rows - 3A - Solder Termination - Panel Mount, Through Hole, Right Angle.
Search Keywords: MDM31PCBRP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-31PCBRP
Alias/AKA: 096518-0171
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDM-31PCBRP RoHS compliant?
No, MDM-31PCBRP is not RoHS compliant.
What is the lead time for MDM-31PCBRP?
The standard lead time for MDM-31PCBRP is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
58   can ship 12/21/26
27 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$310.77
3
$308.48
5 +
$271.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!