- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-31PBSP
MDM-31PBSP
ITT CANNON
Conn Micro D-Subminiature M 31 POS 0.64mm Solder ST Thru-Hole 31 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Micro D-Subminiature M 31 POS 0.64mm Solder ST Thru-Hole 31 Terminal 1 Port
Search Keywords: MDM31PBSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-31PBSP
-
Alias/AKA:096518-0100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Through Hole3516
-
Gender:Pin
-
Termination Method:Solder3529
-
Shell Size:N/A
-
Number of Contacts:31
-
Contact Plating:Gold3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$313.32
3
$311.21
5 +
$309.16
Click for Quote
Log in
to unlock special pricing