- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-25SSK
ITT CANNON
MDM-25SSK
D Microminiature Connector - 25 Contact - Female - Solder Terminal
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
D Microminiature Connector - 25 Contact - Female - Solder Terminal
Search Keywords: MDM25SSK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-25SSK
-
Alias/AKA:096517-0055
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:Socket
-
Termination Method:Solder Pot3529
-
Shell Size:B3527
-
Number of Contacts:25
-
Contact Plating:Gold3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is MDM-25SSK RoHS compliant?
No, MDM-25SSK is not RoHS compliant.
What is the lead time for MDM-25SSK?
The standard lead time for MDM-25SSK is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Ships today, if you order in
On Order:
1
can ship 10/5/26
MOQ for out of Stock Qty:
3
20 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$264.28
3
$262.33
5
$261.05
8
$260.40
10 +
$214.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT