Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MDM-25SSB

D Microminiature Connector - 25 Contact - Female - 0.05 inch Pitch - Solder Terminal - Hole .087-.098 - Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D Microminiature Connector - 25 Contact - Female - 0.05 inch Pitch - Solder Terminal - Hole .087-.098 - Receptacle
Search Keywords: MDM25SSB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-25SSB
Alias/AKA: 096517-0038
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Micro D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: SKT
Termination Method: Solder Pot
Shell Size: B
Number of Contacts: 25
Contact Plating: Gold
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MDM-25SSB RoHS compliant?
No, MDM-25SSB is not RoHS compliant.
What is the lead time for MDM-25SSB?
The standard lead time for MDM-25SSB is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in
On Order:
25   can ship 2/15/27
14 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$202.43
5
$198.03
10
$168.73
20
$168.31
50
$150.27
100 +
$149.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!