- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-25SL56B
ITT CANNON
MDM-25SL56B
Conn Micro D-Subminiature SKT 25 POS 1.27mm Crimp ST Cable Mount 25 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | MDM-25SL56B |
| Alias/AKA: | 096517-0641 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Micro D-Subminiature3530 |
| Body Orientation: | Straight3506 |
| Mounting: | Cable Mount3516 |
| Gender: | Socket |
| Termination Method: | Crimp3529 |
| Shell Size: | B3527 |
| Number of Contacts: | 25 |
| Contact Plating: | Gold3509 |