- Home ›
- All Products›
- MDM-25SL39L
MDM-25SL39L
ITT CANNON
Connector Micro D Subminiature Receptacle 25 Position 1.27mm Crimp Straight Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Micro D Subminiature Receptacle 25 Position 1.27mm Crimp Straight Panel Mount
Search Keywords: MDM25SL39L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-25SL39L
-
Alias/AKA:096517-0855
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
3
$340.04
5
$251.10
8
$186.37
10 +
$182.64
Click for Quote
Log in
to unlock special pricing